-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8284
|
Newark | Cap, 330Uf, 2.5V, Alu, Polymer, 2917 Rohs Compliant: Yes |Panasonic EEFKX0E331RE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$1.5100 / $3.6700 | Buy Now |
|
Future Electronics | KX Series 2.5 V 330 uF ±20% 9 mOhm SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.5V 330uF Polymer ��20% SMD,4.3x7.3mm Solid Capacitors ROHS | 3497 |
|
$0.8450 / $1.4906 | Buy Now |
DISTI #
3972593
|
element14 Asia-Pacific | CAP, 330UF, 2.5V, ALU, POLYMER, 2917 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3500 |
|
$1.1477 / $3.1855 | Buy Now |
DISTI #
3972593RL
|
element14 Asia-Pacific | CAP, 330UF, 2.5V, ALU, POLYMER, 2917 RoHS: Compliant Min Qty: 50 Container: Reel | 3500 |
|
$1.1477 / $2.2512 | Buy Now |
DISTI #
3972593
|
Farnell | CAP, 330UF, 2.5V, ALU, POLYMER, 2917 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 3500 |
|
$1.1091 / $2.3488 | Buy Now |
DISTI #
3972593RL
|
Farnell | CAP, 330UF, 2.5V, ALU, POLYMER, 2917 RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 0 Days Container: Reel | 3500 |
|
$1.1091 / $1.7962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFKX0E331RE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFKX0E331RE
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1575 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |