-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1175
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 20%, 50V, Smd, Full Reel, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:10000 Hours @ 105°C Rohs Compliant: Yes |Panasonic EEH-ZA1H330XP Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $0.8210 | Buy Now |
DISTI #
P15444CT-ND
|
DigiKey | CAP ALUM HYB 33UF 20% 50V SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59319 In Stock |
|
$0.5965 / $1.2900 | Buy Now |
DISTI #
EEH-ZA1H330XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 50 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1H330XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 1800 |
|
RFQ | |
DISTI #
667-EEH-ZA1H330XP
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 RoHS: Compliant | 18224 |
|
$0.5950 / $1.2500 | Buy Now |
DISTI #
70314699
|
RS | Capacitor, Aluminum Electrolytic, Hybrid Al Lytic Cap, SMT ZA Series, 105C | Panasonic Electronic Components EEH-ZA1H330XP RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.8100 | RFQ |
|
Future Electronics | ZA Series 50 V 33 uF 6.3 x 7.7 mm SMT Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 14400Reel |
|
$0.5800 / $0.6250 | Buy Now |
|
Onlinecomponents.com | Hybrid Polymer Capacitor - 33 µF - 50 V - 20% - 6.3 X 7.7mm - Radial - SMD - 1600 mA - 10000h - 0.04 ohm. RoHS: Compliant |
7029 In Stock |
|
$0.6060 / $0.7240 | Buy Now |
DISTI #
EEH-ZA1H330XP
|
TTI | Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 61200 In Stock |
|
$0.5560 / $0.5900 | Buy Now |
DISTI #
EEH-ZA1H330XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 50 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1H330XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 1800 |
|
RFQ | |
DISTI #
EEH-ZA1H330XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 50 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1H330XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 1800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy