-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEH-ZU1H181UPCT-ND
|
DigiKey | CAP ALUM HYB 180UF 20% 50V SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
772 In Stock |
|
$1.0594 / $2.7700 | Buy Now |
DISTI #
667-EEH-ZU1H181UP
|
Mouser Electronics | Aluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 RoHS: Compliant | 1600 |
|
$1.0300 / $2.7200 | Buy Now |
DISTI #
V72:2272_28627363
|
Arrow Electronics | Cap Aluminum Polymer 180uF 50VDC 20%( 10 X 12.5mm) SMD 0.012 Ohm 4800mA 4000h 135°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2344 Container: Cut Strips | Americas - 800 |
|
$1.0146 / $1.7658 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 50V - 180uF - 125°C/135°C - 4000h - SMD RoHS: Compliant | 0 |
|
$1.0200 / $1.2000 | Buy Now |
|
Master Electronics | Aluminum Polymer Capacitor - 50V - 180uF - 125°C/135°C - 4000h - SMD RoHS: Compliant | 0 |
|
$1.0200 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy