-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5644
|
Newark | Cap, 33Uf, 80V, Alu Elec, Hybrid, Smd, Capacitance:33Μf, Voltage Rating:80V, Product Range:Za Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.036Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Rohs Compliant: Yes |Panasonic EEHZA1K330V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 255 |
|
$1.2000 / $1.9500 | Buy Now |
DISTI #
EEH-ZA1K330V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 80 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1K330V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7264 / $0.8225 | Buy Now |
DISTI #
EEH-ZA1K330V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 80 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1K330V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7264 / $0.8225 | Buy Now |
DISTI #
EEHZA1K330V
|
TME | Capacitor: hybrid, 33uF, 80VDC, ESR: 36mΩ, ZA, SMD, ±20%, -55÷105°C Min Qty: 1 | 500 |
|
$1.2900 / $2.0400 | Buy Now |
DISTI #
EEH-ZA1K330V
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 80 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1K330V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7264 / $0.8225 | Buy Now |
DISTI #
EEHZA1K330V
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 80 V, � 20%, Radial Can - SMD (Alt: EEHZA1K330V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 80V 33uF Hybrid ��20% 36m�� 170mA@100Hz SMD,D10xL10.5mm Solid Capacitors ROHS | 164 |
|
$1.1990 / $1.7912 | Buy Now |
|
Chips Pulse Industry Limited | SMD 10x10.5mm Solid Polymer Electrolytic Capacitor RoHS Purchase Online, Ship Immediately | 196 |
|
$1.1012 / $1.3161 | Buy Now |
DISTI #
2917966RL
|
element14 Asia-Pacific | CAP, 33UF, 80V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 255 |
|
$1.0054 / $1.4237 | Buy Now |
DISTI #
2917966
|
element14 Asia-Pacific | CAP, 33UF, 80V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 255 |
|
$1.0054 / $2.0916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1K330V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1K330V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 36 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0264 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 170 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |