-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6849
|
Newark | Cap, 47Μf, 35V, 20% Rohs Compliant: Yes |Panasonic EEHZA1V470P Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 19000 |
|
$0.4370 | Buy Now |
DISTI #
58T1742
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20%, 35V, Smd, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.06Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Width:-Rohs Compliant: Yes |Panasonic EEHZA1V470P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 91 |
|
$0.4450 / $0.5250 | Buy Now |
DISTI #
62W7372
|
Newark | Cap, 47Μf, 35V, 20%, Radial, Capacitance:47Μf, Voltage Rating:35V, Product Range:Za Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.08Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Operating Rohs Compliant: Yes |Panasonic EEHZA1V470P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 / $2.1500 | Buy Now |
DISTI #
EEH-ZA1V470P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 47 uF, 35 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1V470P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3564 / $0.3891 | Buy Now |
DISTI #
EEH-ZA1V470P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 47 uF, 35 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1V470P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3564 / $0.3891 | Buy Now |
DISTI #
58T1742
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 47 uF, 35 V, ± 20%, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 58T1742) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Ammo Pack | 91 Partner Stock |
|
$0.7160 / $1.2700 | Buy Now |
DISTI #
E02:0323_03813942
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 1300mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Date Code: 2330 | Europe - 420000 |
|
$0.4003 / $0.4217 | Buy Now |
DISTI #
V36:1790_07471204
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 1300mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2238 | Americas - 3000 |
|
$0.3020 / $0.4282 | Buy Now |
DISTI #
V72:2272_07471204
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 1300mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 166 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2303 Container: Cut Strips | Americas - 780 |
|
$0.4585 / $0.6021 | Buy Now |
DISTI #
73546369
|
Verical | Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 1300mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2330 | Americas - 420000 |
|
$0.4024 / $0.4239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1V470P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1V470P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01645 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 195 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |