-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7382
|
Newark | Cap, 33Μf, 50V, 20%, Radial, Capacitance:33Μf, Voltage Rating:50V, Product Range:Zc Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Operating Rohs Compliant: Yes |Panasonic EEHZC1H330XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2750 |
|
$1.4300 | Buy Now |
DISTI #
47AC4856
|
Newark | Cap, 33Μf, 50V, 20% Rohs Compliant: Yes |Panasonic EEHZC1H330XP Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 4500 |
|
$0.7300 / $0.7680 | Buy Now |
DISTI #
EEH-ZC1H330XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 50 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1H330XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 1800 |
|
$0.6817 | Buy Now |
DISTI #
EEH-ZC1H330XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 50 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1H330XP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7364 / $0.8338 | Buy Now |
|
Future Electronics | ZC Series 33 µF ±20% 50 V SMT Polymer Hybrid Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.5700 / $0.6100 | Buy Now |
DISTI #
EEH-ZC1H330XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 50 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1H330XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 1800 |
|
$0.6817 | Buy Now |
DISTI #
EEH-ZC1H330XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 50 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1H330XP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7364 / $0.8338 | Buy Now |
DISTI #
EEHZC1H330XP
|
TME | Capacitor: hybrid, 33uF, 50VDC, ESR: 40mΩ, ZC, SMD, ±20%, -55÷125°C Min Qty: 10 | 0 |
|
$0.5850 / $0.9890 | RFQ |
|
Ameya Holding Limited | ELCO SMD 33uF 50V 125°C 4000h low ESR Hybrid 6.3x7.7mm | 900-Authorized Distributor |
|
RFQ | |
DISTI #
EEH-ZC1H330XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 33 uF, 50 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1H330XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 1800 |
|
$0.6817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZC1H330XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZC1H330XP
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.0165 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 110 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEHZC1H330XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEHZC1H330XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAHVK330M1UDE7002E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | EEHZC1H330XP vs RAHVK330M1UDE7002E |