Part Details for EESX673 by OMRON Corporation
Overview of EESX673 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EESX673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX673
|
Avnet Americas | 5MMSLOT PMS L/D-ON NPN C MOUNT - Bulk (Alt: EESX673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$25.3331 / $30.3166 | Buy Now |
DISTI #
EE-SX673
|
TTI | Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 42 In Stock |
|
$25.1700 / $29.5300 | Buy Now |
|
Neutron USA | Sensor, NPN, Slot Sensing Mode, Photomicro, 5 mm, Infrared Light, 5 to 24 VDC | 0 |
|
$98.6700 | Buy Now |