-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13118-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1754 In Stock |
|
$0.1409 / $0.5800 | Buy Now |
DISTI #
EEU-EB1A471
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB1A471) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1331 / $0.1507 | Buy Now |
DISTI #
667-EEU-EB1A471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 RoHS: Compliant | 1988 |
|
$0.1400 / $0.5400 | Buy Now |
DISTI #
V36:1790_11317266
|
Arrow Electronics | Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 278mA 10000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 567 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2303 | Americas - 800 |
|
$0.1285 / $0.1763 | Buy Now |
DISTI #
V79:2366_28762786
|
Arrow Electronics | Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 278mA 10000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 269 Package Multiple: 1 Date Code: 2141 | Americas - 269 |
|
$0.1288 / $0.1817 | Buy Now |
DISTI #
V99:2348_11317266
|
Arrow Electronics | Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 278mA 10000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1647 | Americas - 3 |
|
$0.0408 / $0.1073 | Buy Now |
DISTI #
70257019
|
RS | Capacitor, Alum Electrolytic, Cap 470 uF, Tol 20%,Vol-Rtg 10 VDC, Radial,8x15,Bulk | Panasonic Electronic Components EEU-EB1A471 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2120 / $0.2650 | RFQ |
|
Future Electronics | EEU-EB Series 10 V 470 uF Ø 8 x 15 mm LS=3.5 mm 105 °C High Ripple Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.1370 / $0.1620 | Buy Now |
|
Future Electronics | EEU-EB Series 10 V 470 uF Ø 8 x 15 mm LS=3.5 mm 105 °C High Ripple Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.1370 / $0.1620 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 278mA 10000h 105°C Bulk RoHS: Compliant |
6146 In Stock |
|
$0.1424 / $0.3442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy