-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1181
|
Newark | Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 350V, 20% +Tol, 20% -Tol, 33Uf, Through Hole Mount Rohs Compliant: Yes |Panasonic EEU-ED2V330S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
96K9473
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 350V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEU-ED2V330S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $0.9770 | Buy Now |
DISTI #
P13552-ND
|
DigiKey | CAP ALUM 33UF 20% 350V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
280 In Stock |
|
$0.6516 / $1.9000 | Buy Now |
DISTI #
667-EEU-ED2V330S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 350volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.6260 / $1.8600 | Order Now |
DISTI #
V79:2366_26799487
|
Arrow Electronics | Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 640mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1606 | Americas - 18 |
|
$0.4594 | Buy Now |
|
Future Electronics | CAP ALUM 33UF 20% 350V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5940 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 640mA 10000h 105°C Bulk RoHS: Compliant |
300 Partner Stock |
|
$0.6500 / $0.9770 | Buy Now |
DISTI #
61238909
|
Verical | Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 640mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 300 |
|
$0.6100 | Buy Now |
DISTI #
61900663
|
Verical | Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 640mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1606 | Americas - 18 |
|
$0.4594 | Buy Now |
DISTI #
EEU-ED2V330S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 350volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 175 In Stock |
|
$0.7900 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy