-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13656-ND
|
DigiKey | CAP ALUM 47UF 20% 350V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8188 / $2.1400 | Buy Now |
DISTI #
667-EEU-EE2V470S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 350volts AEC-Q200 RoHS: Compliant | 165 |
|
$0.8020 / $2.1000 | Buy Now |
DISTI #
70257210
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 350 VDC, Radial,18x20,Bulk | Panasonic Electronic Components EEU-EE2V470S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$0.7460 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 350V 20% (18 X 20mm) Radial 7.5mm 1070mA 10000h 105°C Bulk RoHS: Compliant |
516 In Stock |
|
$0.8360 / $1.5000 | Buy Now |
DISTI #
51587862
|
Verical | Cap Aluminum Lytic 47uF 350V 20% (18 X 20mm) Radial 7.5mm 1070mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1903 | Americas - 500 |
|
$1.4049 / $1.9868 | Buy Now |
DISTI #
EEU-EE2V470S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 350volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7900 / $0.9800 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.47uF 350V 18x20 7.5MM 105C 10000H THT | 0 |
|
$1.9038 / $2.0942 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy