-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9174
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 50V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-FC1H102 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $1.0600 | Buy Now |
DISTI #
P10333-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
22279 In Stock |
|
$0.5535 / $1.6200 | Buy Now |
DISTI #
EEU-FC1H102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1H102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5736 / $0.6494 | Buy Now |
DISTI #
667-EEU-FC1H102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V RoHS: Compliant | 7931 |
|
$0.5540 / $1.6200 | Buy Now |
DISTI #
70257372
|
RS | Capacitor, Alum Electrolytic, Cap 1000 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,16x25,Bulk | Panasonic Electronic Components EEU-FC1H102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 301 |
|
$1.5100 / $1.9700 | Buy Now |
|
Future Electronics | EEU-FC Series 50 V 1000 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 11000Bulk |
|
$0.8200 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 1000 µF - 50 V - 20% - 16 X 25mm - Radial - 7.5 mm - 2235 mA - 5000h - 105°C. RoHS: Compliant |
1920 In Stock |
|
$0.5370 / $0.6470 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
DISTI #
EEU-FC1H102
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 87650 In Stock |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
EEU-FC1H102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1H102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5736 / $0.6494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy