-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8326
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 63V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Panasonic EEU-FC1J681L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7830 / $1.0100 | Buy Now |
DISTI #
P10353-ND
|
DigiKey | CAP ALUM 680UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
34355 In Stock |
|
$0.6127 / $1.7200 | Buy Now |
DISTI #
EEU-FC1J681L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1J681L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5234 / $0.5926 | Buy Now |
DISTI #
667-EEU-FC1J681L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 63V RoHS: Compliant | 2167 |
|
$0.5690 / $1.5300 | Buy Now |
DISTI #
V36:1790_11318207
|
Arrow Electronics | Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2265mA 5000h 105°C Automotive AEC-Q200 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2228 | Americas - 679 |
|
$0.3117 / $0.4897 | Buy Now |
DISTI #
E02:0323_01925494
|
Arrow Electronics | Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2265mA 5000h 105°C Automotive AEC-Q200 Bulk Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Date Code: 2326 | Europe - 300 |
|
$0.8287 | Buy Now |
DISTI #
V99:2348_11318207
|
Arrow Electronics | Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2265mA 5000h 105°C Automotive AEC-Q200 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2229 | Americas - 80 |
|
$0.3969 / $0.4639 | Buy Now |
DISTI #
70257449
|
RS | Capacitor, Alum Lytic, Cap 680 uF, Tol 20%,Vol-Rtg 63 VDC, Radial,12.5x35,Bulk | Panasonic Electronic Components EEU-FC1J681L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 / $1.5500 | RFQ |
|
Future Electronics | EEU-FC Series 63 V 680 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3635Bag |
|
$0.5100 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2265mA 5000h 105°C Automotive Bulk RoHS: Compliant |
3600 In Stock |
|
$0.4877 / $0.5557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy