-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10769-ND
|
DigiKey | CAP ALUM 10UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5417 In Stock |
|
$0.0900 / $0.4000 | Buy Now |
DISTI #
EEU-FC2A100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC2A100) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0758 / $0.0858 | Buy Now |
DISTI #
667-EEU-FC2A100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 100volts AEC-Q200 RoHS: Compliant | 5851 |
|
$0.0830 / $0.3400 | Buy Now |
DISTI #
70257506
|
RS | Capacitor, Alum Electrolytic, Cap 10 uF, Tol 20%,Vol-Rtg 100 VDC, Radial,6.3X11,Bulk | Panasonic Electronic Components EEU-FC2A100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2304 |
|
$0.1410 / $0.2010 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 114mA 1000h 105°C Automotive Bulk RoHS: Compliant |
4672 In Stock |
|
$0.0849 / $0.1256 | Buy Now |
DISTI #
EEU-FC2A100
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 100volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1000 In Stock |
|
$0.0830 / $0.0840 | Buy Now |
DISTI #
EEU-FC2A100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC2A100) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0758 / $0.0858 | Buy Now |
DISTI #
EEU-FC2A100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC2A100) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0758 / $0.0858 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 114mA 1000h 105°C Automotive Bulk RoHS: Compliant |
4672 In Stock |
|
$0.0849 / $0.1256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy