-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0681
|
Newark | Al Lytic Cap, Radial Fm Series, Low Esr Rohs Compliant: Yes |Panasonic EEU-FM1H220H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0820 | Buy Now |
DISTI #
10-EEU-FM1H220HCT-ND
|
DigiKey | CAP ALUM 22UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1058 In Stock |
|
$0.0549 / $0.3000 | Buy Now |
DISTI #
EEU-FM1H220H
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1H220H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0525 / $0.0594 | Buy Now |
DISTI #
667-EEU-FM1H220H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22UF 50V RoHS: Compliant | 1127 |
|
$0.0530 / $0.3000 | Buy Now |
|
Future Electronics | EEU-FM Series 22 uF 50 V 2 kHrs 105°C Ø5 x 11 mm Radial Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0550 / $0.0623 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Polarized - Aluminum (wet) - 50V - 20% +Tol - 20% -Tol - 22uF - Through Hole Mount RoHS: Compliant |
10310 In Stock |
|
$0.0544 / $0.0697 | Buy Now |
DISTI #
51668889
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 250mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1950 | Americas - 10000 |
|
$0.0832 / $0.0968 | Buy Now |
DISTI #
EEU-FM1H220H
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 8000 In Stock |
|
$0.0520 / $0.0660 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 41600 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitor - Polarized - Aluminum (wet) - 50V - 20% +Tol - 20% -Tol - 22uF - Through Hole Mount RoHS: Compliant |
10310 In Stock |
|
$0.0544 / $0.0697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy