-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-FM1H561BCT-ND
|
DigiKey | CAP ALUM 560UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
89 In Stock |
|
$0.3676 / $1.1200 | Buy Now |
DISTI #
EEU-FM1H561B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 50 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1H561B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3654 / $0.4138 | Buy Now |
DISTI #
667-EEU-FM1H561B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant | 1378 |
|
$0.3740 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3490 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2660mA 7000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.3739 / $0.4541 | Buy Now |
DISTI #
EEU-FM1H561B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.3570 / $0.3820 | Buy Now |
DISTI #
EEU-FM1H561B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 50 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1H561B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3654 / $0.4138 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2660mA 7000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.3739 / $0.4541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy