-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1746
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 20%, 16V, Radial, Capacitance:220Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Panasonic EEU-FR1C221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$0.1200 / $0.3170 | Buy Now |
DISTI #
P14393-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
25802 In Stock |
|
$0.0821 / $0.3700 | Buy Now |
DISTI #
EEU-FR1C221
|
Avnet Americas | Electrolytic Capacitor, FR Series, 220 µF, 16 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar - Bulk (Alt: EEU-FR1C221) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0641 / $0.0726 | Buy Now |
DISTI #
667-EEU-FR1C221
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS2.5mm RoHS: Compliant | 5583 |
|
$0.0750 / $0.3200 | Buy Now |
DISTI #
70257659
|
RS | Capacitor, Alum Lytic, Cap 220 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,6.3x11.2,Bulk | Panasonic Electronic Components EEU-FR1C221 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2447 |
|
$0.1270 / $0.1810 | Buy Now |
|
Future Electronics | EEU-FR Series 16 V 220 uF Ø 6.3 x 11 mm LS=2.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 2184Bag |
|
$0.0629 / $0.0773 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 5000h 105°C Bulk RoHS: Compliant |
1200 In Stock |
|
$0.0688 / $0.1037 | Buy Now |
DISTI #
EEU-FR1C221
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS2.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 7600 In Stock |
|
$0.0670 / $0.0820 | Buy Now |
DISTI #
C1S600600551120
|
Chip1Stop | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 5000h 105C Bulk RoHS: Compliant Container: Bulk | 595 |
|
$0.0586 / $0.1070 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 5000h 105°C Bulk RoHS: Compliant |
1200 In Stock |
|
$0.0688 / $0.1037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy