-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14410-ND
|
DigiKey | CAP ALUM 5600UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
300 In Stock |
|
$0.6737 / $1.9000 | Buy Now |
DISTI #
EEU-FR1C562
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1C562) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7188 / $0.8139 | Buy Now |
DISTI #
667-EEU-FR1C562
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 5600uF 16x25mm LS5mm RoHS: Compliant | 130 |
|
$0.6740 / $1.9000 | Buy Now |
DISTI #
70257670
|
RS | Capacitor, Alum Electrolytic, Cap 5600 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,16x25,Bulk | Panasonic Electronic Components EEU-FR1C562 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9240 | RFQ |
|
Future Electronics | EEU-FR Series 16 V 5600 uF Ø 16 x 25 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.6850 / $0.8400 | Buy Now |
|
Future Electronics | EEU-FR Series 16 V 5600 uF Ø 16 x 25 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.6850 / $0.7850 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 5600uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Bulk RoHS: Compliant |
2002 In Stock |
|
$0.6950 / $1.2470 | Buy Now |
DISTI #
52636807
|
Verical | Cap Aluminum Lytic 5600uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2039 | Americas - 2000 |
|
$0.9875 / $1.6556 | Buy Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.0125 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy