-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9385
|
Newark | Cap, 2700Uf, 10V, Alu Elec, Radial, Capacitance:2700Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEU-FS1A272LB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.3960 | Buy Now |
DISTI #
P122305CT-ND
|
DigiKey | CAP ALUM 2700UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3528 In Stock |
|
$0.3393 / $1.0300 | Buy Now |
DISTI #
EEU-FS1A272LB
|
Avnet Americas | Electrolytic Capacitor, 2700 µF, 10 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar - Ammo Pack (Alt: EEU-FS1A272LB) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3373 / $0.3819 | Buy Now |
DISTI #
667-EEU-FS1A272LB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 2700uF 10000H 10x25mm RoHS: Compliant | 1930 |
|
$0.3460 / $0.9900 | Buy Now |
DISTI #
V99:2348_19045158
|
Arrow Electronics | Cap Aluminum Lytic 2700uF 10V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1814 | Americas - 20 |
|
$0.2073 / $0.3042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3451 / $0.4191 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3451 / $0.4191 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2700uF 10V 10x25 5MM 105C 10000H THT | 0 |
|
$0.7771 / $0.8937 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy