-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122398-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6696 / $1.7500 | Buy Now |
DISTI #
EEU-FS1H102L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FS1H102L) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6401 / $0.7248 | Buy Now |
DISTI #
667-EEU-FS1H102L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF 10000H 12.5x35mm RoHS: Compliant | 276 |
|
$0.6690 / $1.7900 | Buy Now |
|
Future Electronics | FS A Series 50 V 1000 uF 105°C 12.5 x 35 mm LS=5 mm Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6800 / $0.7850 | Buy Now |
|
Future Electronics | FS A Series 50 V 1000 uF 105°C 12.5 x 35 mm LS=5 mm Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6350 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF RoHS: Compliant |
1700 In Stock |
|
$0.6390 / $0.8170 | Buy Now |
DISTI #
EEU-FS1H102L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF 10000H 12.5x35mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1000 In Stock |
|
$0.6900 / $0.9500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF RoHS: Compliant |
1700 In Stock |
|
$0.6390 / $0.8170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy