-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE5216-ND
|
DigiKey | CAP ALUM 470UF 20% 80V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6494 / $1.8300 | Buy Now |
DISTI #
EEU-FS1K471L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 80 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FS1K471L) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5978 / $0.6768 | Buy Now |
DISTI #
667-EEU-FS1K471L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 470uF 2200mA Polar RoHS: Compliant | 4227 |
|
$0.6190 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.5700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 80V 20% (12.5 X 30mm) Radial 5mm 2200mA 10000h 105°C Bulk |
1700 In Stock |
|
$0.6080 / $0.8660 | Buy Now |
DISTI #
EEU-FS1K471L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 470uF 2200mA Polar RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.6100 / $0.8700 | Buy Now |
DISTI #
EEU-FS1K471L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 80 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FS1K471L) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5978 / $0.6768 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 80V 20% (12.5 X 30mm) Radial 5mm 2200mA 10000h 105°C Bulk |
1700 In Stock |
|
$0.6080 / $0.8660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy