-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6977
|
Newark | Al Lytic Cap, A-Type Fs Series 100Vdc33Uf,8X11.5Mm, bulk Rohs Compliant: Yes |Panasonic EEU-FS2A330 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
DISTI #
PCE5221-ND
|
DigiKey | CAP ALUM 33UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9 In Stock |
|
$0.1521 / $0.6300 | Buy Now |
DISTI #
EEU-FS2A330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 100 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FS2A330) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1350 / $0.1529 | Buy Now |
DISTI #
667-EEU-FS2A330
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 33uF 490mA Polar RoHS: Compliant | 5397 |
|
$0.1520 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 200 | 0 |
|
$0.1287 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1401 / $0.2163 | Buy Now | |
DISTI #
EEU-FS2A330
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 33uF 490mA Polar RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 4000 In Stock |
|
$0.1500 / $0.2230 | Buy Now |
DISTI #
EEU-FS2A330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 100 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FS2A330) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1350 / $0.1529 | Buy Now |
|
Master Electronics | 0 |
|
$0.1401 / $0.2163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy