-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15746CT-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1940 In Stock |
|
$0.1209 / $0.5400 | Buy Now |
DISTI #
EEU-HD1H100B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-HD1H100B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1156 / $0.1309 | Buy Now |
DISTI #
667-EEU-HD1H100B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50volts 5x11 LS 5mm RoHS: Compliant | 4309 |
|
$0.1200 / $0.5000 | Buy Now |
|
Future Electronics | EEU-HD Series 50 V 10 uF Ø 5 x 11 mm LS=5mm 105 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1250 / $0.1340 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 39mA 1000h 105°C Automotive Ammo RoHS: Compliant |
4000 In Stock |
|
$0.1165 / $0.1763 | Buy Now |
DISTI #
EEU-HD1H100B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50volts 5x11 LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.1420 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 39mA 1000h 105°C Automotive Ammo RoHS: Compliant |
4000 In Stock |
|
$0.1165 / $0.1763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy