-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9921
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 350V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Panasonic EEUEE2V330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$0.7610 / $1.0400 | Buy Now |
DISTI #
EEU-EE2V330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 350 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EE2V330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5066 / $0.5736 | Buy Now |
DISTI #
39P9921
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 350 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 39P9921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 133 Partner Stock |
|
$0.7720 / $1.5100 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 33 uF, THROUGH HOLE MOUNT | 79 |
|
$0.9508 / $1.9015 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 33 uF, THROUGH HOLE MOUNT (Also Known As: EEU-EE2V330) | 79 |
|
$0.9508 / $1.9015 | Buy Now |
DISTI #
EEU-EE2V330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 350 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EE2V330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5066 / $0.5736 | Buy Now |
DISTI #
39P9921
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 350 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 39P9921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 133 Partner Stock |
|
$0.7720 / $1.5100 | Buy Now |
DISTI #
EEUEE2V330
|
TME | Capacitor: electrolytic, THT, 33uF, 350VDC, Ø12.5x25mm, ±20%, EE Min Qty: 1 | 69 |
|
$0.8900 / $1.5600 | Buy Now |
DISTI #
EEU-EE2V330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 350 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EE2V330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5066 / $0.5736 | Buy Now |
DISTI #
39P9921
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 350 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 39P9921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 133 Partner Stock |
|
$0.7720 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEE2V330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEE2V330
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.703 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 276.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEE2V330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEE2V330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821F4336M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EEUEE2V330 vs B43821F4336M004 |
B43821F4336M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEUEE2V330 vs B43821F4336M004 |
RD2V336M12025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | EEUEE2V330 vs RD2V336M12025DR |
RD2V336M12025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | EEUEE2V330 vs RD2V336M12025JL |
350CFX33MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEE2V330 vs 350CFX33MEFCCC12.5X25 |
350CFX33MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEE2V330 vs 350CFX33MEFCCE12.5X25 |
RD2V336M12025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | EEUEE2V330 vs RD2V336M12025HR |
B43821F4336M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEUEE2V330 vs B43821F4336M001 |
RD2V336M12025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | EEUEE2V330 vs RD2V336M12025HL |
B43821F4336M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EEUEE2V330 vs B43821F4336M001 |