-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5070
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: 17T5070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 46 Partner Stock |
|
$0.6290 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.7mf, 10V, 20±% (Also Known As: EEU-FC1A272) | 400 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.7mf, 10V, 20±% | 400 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.7mf, 10V, 20±% (Also Known As: EEU-FC1A272) | 80 |
|
$0.6000 / $1.2000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.7mf, 10V, 20±% | 80 |
|
$0.6000 / $1.2000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.7mf, 10V, 20±% (Also Known As: EEU-FC1A272) | 400 |
|
$0.5504 / $1.3760 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.7mf, 10V, 20±% | 400 |
|
$0.5504 / $1.3760 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.7mf, 10V, 20±% (Also Known As: EEU-FC1A272) | 144 |
|
$0.6880 / $1.3760 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.7mf, 10V, 20±% | 144 |
|
$0.6880 / $1.3760 | Buy Now |
DISTI #
EEUFC1A272
|
TME | Capacitor: electrolytic, low ESR, THT, 2700uF, 10VDC, Ø12.5x25mm Min Qty: 1 | 244 |
|
$0.6200 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1A272
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1A272
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.27 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1653.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1A272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1A272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C3278M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | EEUFC1A272 vs B41858C3278M000 |
NRSX272M10V12.5X25TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEUFC1A272 vs NRSX272M10V12.5X25TR |
B41888C3278M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | EEUFC1A272 vs B41888C3278M000 |
B41888C3278M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | EEUFC1A272 vs B41888C3278M000 |
NRSX272M10V12.5X25TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEUFC1A272 vs NRSX272M10V12.5X25TB |
NRSZ272M10V12.5X25TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | EEUFC1A272 vs NRSZ272M10V12.5X25TR |
B41858C3278M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | EEUFC1A272 vs B41858C3278M000 |
RXK272M1ABK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EEUFC1A272 vs RXK272M1ABK-1325S |
NRSZ272M10V12.5X25TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFC1A272 vs NRSZ272M10V12.5X25TRF |