-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9199
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 35V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEUFC1V681 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7694 |
|
$0.4490 / $0.6380 | Buy Now |
DISTI #
62W7834
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 680 - F, - 20%, 35 V, 12.5 Mm Rohs Compliant: Yes |Panasonic EEUFC1V681 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6390 / $1.1800 | Buy Now |
DISTI #
EEU-FC1V681
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1V681) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 100 |
|
$0.3004 / $0.3402 | Buy Now |
DISTI #
25M9199
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: 25M9199) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4960 / $0.9600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 680uf, 35V, 20±% (Also Known As: EEU-FC1V681) | 92 |
|
$0.3150 / $0.5250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 680uf, 35V, 20±% | 92 |
|
$0.3150 / $0.5250 | Buy Now |
DISTI #
EEUFC1V681
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 35VDC, Ø12.5x20mm Min Qty: 1 | 434 |
|
$0.5460 / $1.6400 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, THT, 680uF, 35VDC, ±20% | 200-Authorized Distributor |
|
RFQ | |
DISTI #
EEUFC1V681
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC1V681) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 5200 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 680uF 20% 35V 105C 5000hrs 1655mA 5mm 12.5x20 Auto Low ES RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4200 |
|
$0.8743 / $0.9448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1V681
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1V681
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.238 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1241.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1V681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1V681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LEMAB20LEN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1V681 vs 8681LEMAB20LEN0M |
8681LEMAB20LEN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1V681 vs 8681LEMAB20LEN1M |
8681LEMAB20LEN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1V681 vs 8681LEMAB20LEN1F |
MAL215060681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFC1V681 vs MAL215060681E3 |
8681LEMAB20LEN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1V681 vs 8681LEMAB20LEN1C |
8681LEMAB20LEN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1V681 vs 8681LEMAB20LEN4A |
8681LEMAB20LE07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1V681 vs 8681LEMAB20LE07P |
8681LEMAB20LE01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1V681 vs 8681LEMAB20LE01N |
8681LEMAB20LEN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1V681 vs 8681LEMAB20LEN0A |
8681LEMAB20LEN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1V681 vs 8681LEMAB20LEN7C |