Part Details for EEUFM0J122LBJ by Panasonic Electronic Components
Overview of EEUFM0J122LBJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEUFM0J122LBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FM0J122LBJ
|
Avnet Americas | Cap Aluminum 1200uF 6.3V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack - Ammo Pack (Alt: EEU-FM0J122LBJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1231 / $0.1394 | Buy Now |