-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5673
|
Newark | Cap, 1000Uf, 50V, Alu Elec, Radial, Capacitance:1000Μf, Voltage Rating:50V, Product Range:Fm Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:25Mm, Operating Rohs Compliant: Yes |Panasonic EEUFM1H102B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1101 |
|
$0.8930 / $1.5700 | Buy Now |
DISTI #
EEU-FM1H102B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1H102B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5373 / $0.6084 | Buy Now |
DISTI #
EEU-FM1H102B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1H102B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5373 / $0.6084 | Buy Now |
DISTI #
EEUFM1H102B
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 50VDC, Ø16x25mm Min Qty: 1 | 240 |
|
$1.0200 / $2.3800 | Buy Now |
DISTI #
KEL21556
|
Rutronik | FM 1000uF 50V 20% 16x25/7,5 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Stock DE - 3250 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.0130 / $1.3200 | Buy Now |
DISTI #
EEUFM1H102B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 7000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFM1H102B) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 750 |
|
Buy Now | |
DISTI #
2917937
|
element14 Asia-Pacific | CAP, 1000UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1102 |
|
$0.8875 / $1.7306 | Buy Now |
DISTI #
2917937
|
Farnell | CAP, 1000UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 1101 |
|
$0.8851 / $1.8759 | Buy Now |
|
New Advantage Corporation | Cap Alu Radial 1000uF 20% 50V 105C 7000hrs 3320mA 7.5mm 16x25 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$1.2300 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1H102B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1H102B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2490 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1H102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1H102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LFM1625RTN011C | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM1H102B vs 2102LFM1625RTN011C |
MAL204861102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFM1H102B vs MAL204861102E3 |
1102LFM1625RTN911B | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM1H102B vs 1102LFM1625RTN911B |
50YXG1000MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1H102B vs 50YXG1000MEFCCC16X25 |
1102LFM1625RTN1110 | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM1H102B vs 1102LFM1625RTN1110 |
EKZE500ETD102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUFM1H102B vs EKZE500ETD102ML25S |
8102LFM1625RTN311M | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM1H102B vs 8102LFM1625RTN311M |
50ZLH1000MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1H102B vs 50ZLH1000MEFCCE16X25 |
50ZL1000MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1H102B vs 50ZL1000MEFCCA16X25 |
8102LFM1625RTN511C | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM1H102B vs 8102LFM1625RTN511C |