-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7992
|
Newark | Aluminium Electrolytic Capacitor, Fr Series, 6800 - F, - 20%, 6.3 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR0J682SB Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 26 |
|
$1.7000 | Buy Now |
DISTI #
EEU-FR0J682SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR0J682SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6470 / $0.7326 | Buy Now |
DISTI #
EEU-FR0J682SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR0J682SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6470 / $0.7326 | Buy Now |
DISTI #
EEUFR0J682SB
|
TME | Capacitor: electrolytic, low ESR, THT, 6800uF, 6.3VDC, Ø16x25mm Min Qty: 1 | 1550 |
|
$0.4760 / $1.2430 | Buy Now |
DISTI #
EEU-FR0J682SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR0J682SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6470 / $0.7326 | Buy Now |
DISTI #
EEUFR0J682SB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, � 20%, 10000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFR0J682SB) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2313304
|
element14 Asia-Pacific | CAP, 6800F, 6.3V, 20%, REEL RoHS: Compliant Min Qty: 250 Container: Reel | 250 |
|
$0.7222 / $1.0559 | Buy Now |
DISTI #
1800616
|
element14 Asia-Pacific | CAP, 6800F, 6.3V, 20% RoHS: Compliant Min Qty: 10 Container: Ammo Pack | 26 |
|
$0.6291 / $1.3932 | Buy Now |
DISTI #
2313304
|
Farnell | CAP, 6800F, 6.3V, 20%, REEL RoHS: Compliant Min Qty: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 250 |
|
$0.7069 / $0.9754 | Buy Now |
DISTI #
1800616
|
Farnell | CAP, 6800F, 6.3V, 20% RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 26 |
|
$0.6057 / $0.8979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR0J682SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR0J682SB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2640 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR0J682SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR0J682SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214853682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR0J682SB vs MAL214853682E3 |
MAL214833682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR0J682SB vs MAL214833682E3 |