-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9346
|
Newark | Cap, 8200Μf, 6.3V, 20%, Capacitance:8200Μf, Voltage Rating:6.3V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:25Mm, Operating Temperature Rohs Compliant: Yes |Panasonic EEUFR0J822 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 424 |
|
$0.8670 / $1.8600 | Buy Now |
DISTI #
EEU-FR0J822
|
Avnet Americas | Aluminum Electrolytic Capacitor, 8200 uF, 6.3 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR0J822) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6336 / $0.7174 | Buy Now |
DISTI #
70349234
|
RS | 8200uF 6.3V dc ALUM Electrolytic Capacitor, FR Radial Series 10000h 16(Dia.)x25mm | Panasonic Electronic Components EEUFR0J822 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 | RFQ |
DISTI #
EEUFR0J822
|
TME | Capacitor: electrolytic, low ESR, THT, 8200uF, 6.3VDC, Ø16x25mm Min Qty: 10000 | 0 |
|
$0.8600 | RFQ |
DISTI #
EEUFR0J822
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 8200 uF, 6.3 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR0J822) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 14000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 8200uF 20% 6.3V 105C 10000hrs 3820mA 7.5mm 16x25 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 11200 |
|
$0.7915 / $0.8553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR0J822
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR0J822
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5166 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3056 mA | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR0J822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR0J822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RG828M6R3EK2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | EEUFR0J822 vs 105RG828M6R3EK2E |
105RG828M6R3EK3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | EEUFR0J822 vs 105RG828M6R3EK3B |
6.3ZLH8200M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EEUFR0J822 vs 6.3ZLH8200M16X25 |
LQ0J828M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFR0J822 vs LQ0J828M16025CS |
6.3ZLH8200MEFCKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR0J822 vs 6.3ZLH8200MEFCKC16X25 |
6.3ZLH8200MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | EEUFR0J822 vs 6.3ZLH8200MEFCRK16X25 |
6.3ZLH8200MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR0J822 vs 6.3ZLH8200MKC16X25 |
6.3ZLH8200MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR0J822 vs 6.3ZLH8200MCA16X25 |
6.3ZLH8200MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR0J822 vs 6.3ZLH8200MEFCCA16X25 |
105RG828M6R3EK3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | EEUFR0J822 vs 105RG828M6R3EK3F |