-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4254
|
Newark | Cap, Alu Elec, 1800Uf, 10V, Radial, Capacitance:1800Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1A182 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40514 |
|
$0.3870 / $0.8230 | Buy Now |
DISTI #
95Y0138
|
Newark | Cap, 1800Μf, 10V, 20%, Capacitance:1800Μf, Voltage Rating:10V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:20Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFR1A182 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.9700 | Buy Now |
DISTI #
EEU-FR1A182
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 10 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1A182) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2492 / $0.2822 | Buy Now |
DISTI #
74R3406
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 10 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 74R3406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 391 Partner Stock |
|
$0.4330 / $0.8500 | Buy Now |
|
Quest Components | 480 |
|
$0.3738 / $0.9345 | Buy Now | |
DISTI #
EEU-FR1A182
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 10 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1A182) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2492 / $0.2822 | Buy Now |
DISTI #
74R3406
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 10 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 74R3406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 391 Partner Stock |
|
$0.4330 / $0.8500 | Buy Now |
DISTI #
EEUFR1A182
|
TME | Capacitor: electrolytic, low ESR, THT, 1800uF, 10VDC, Ø10x20mm Min Qty: 10 | 200 |
|
$0.3830 / $1.1380 | Buy Now |
DISTI #
EEU-FR1A182
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 10 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1A182) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2492 / $0.2822 | Buy Now |
DISTI #
74R3406
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 10 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 74R3406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 391 Partner Stock |
|
$0.4330 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1A182
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1A182
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.18 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1744 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1A182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1A182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL217254182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR1A182 vs MAL217254182E3 |
10ME1800WG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEUFR1A182 vs 10ME1800WG |
10ZLH1800MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | EEUFR1A182 vs 10ZLH1800MEFCSG10X20 |
LQ1A188M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFR1A182 vs LQ1A188M10020CS |
10MCZ1800MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1A182 vs 10MCZ1800MCE10X20 |
10ZLH1800MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1A182 vs 10ZLH1800MCC10X20 |
UHM1A182MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EEUFR1A182 vs UHM1A182MPD |
10ZLH1800MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1A182 vs 10ZLH1800MEFCCE10X20 |
LQ1A188M10020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFR1A182 vs LQ1A188M10020SS |
10MCZ1800MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1A182 vs 10MCZ1800MCA10X20 |