-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1747
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 20%, 16V, Radial, Capacitance:4700Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEUFR1C472L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$0.8150 / $1.1700 | Buy Now |
DISTI #
EEU-FR1C472L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1C472L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6349 / $0.7188 | Buy Now |
DISTI #
58T1747
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 58T1747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 123 Partner Stock |
|
$0.9800 / $1.7700 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700UF, THROUGH HOLE MOUNT | 210 |
|
$0.6973 / $1.4943 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700UF, THROUGH HOLE MOUNT (Also Known As: EEU-FR1C472L) | 210 |
|
$0.6973 / $1.4943 | Buy Now |
DISTI #
EEU-FR1C472L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1C472L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6349 / $0.7188 | Buy Now |
DISTI #
58T1747
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 58T1747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 123 Partner Stock |
|
$0.9800 / $1.7700 | Buy Now |
DISTI #
EEUFR1C472L
|
TME | Capacitor: electrolytic, low ESR, THT, 4700uF, 16VDC, Ø12.5x35mm Min Qty: 1 | 1443 |
|
$0.8800 / $2.0500 | Buy Now |
DISTI #
EEUFR1C472L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR1C472L) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
LCSC | 4700uF 16V 12m100kHz 20% 3.75A100kHz PluginD12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | 16 |
|
$0.5611 / $0.9177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1C472L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1C472L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.752 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |