-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8088
|
Newark | Cap, Alu Elec, 680Uf, 63V, Radial, Capacitance:680Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1J681L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7675 |
|
$0.9040 / $1.7400 | Buy Now |
DISTI #
EEU-FR1J681L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1J681L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6609 / $0.7483 | Buy Now |
DISTI #
70359700
|
RS | Aluminum Capacitor, FR Series 10000h 12.5 x 35mm, 680uF 63 VDC, FR Series | Panasonic Electronic Components EEUFR1J681L RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.9300 | RFQ |
DISTI #
EEU-FR1J681L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1J681L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6609 / $0.7483 | Buy Now |
DISTI #
EEUFR1J681L
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 63VDC, Ø12.5x35mm Min Qty: 1 | 0 |
|
$0.9000 / $2.3400 | RFQ |
DISTI #
EEU-FR1J681L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1J681L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6609 / $0.7483 | Buy Now |
DISTI #
EEUFR1J681L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR1J681L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 3 Days | Abacus - 7000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 680uF 63V 21m��@100kHz ��20% 2.78A@100kHz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | 170 |
|
$0.4913 / $0.9195 | Buy Now |
|
Chips Pulse Industry Limited | 680uF ±, 20% 63V 12.5mm 35mm 5mm 2.78A 100kHz 21mohms 100kHz 10000Hrs @ 105℃ -40℃ ~ 105℃ 12.5x35mm Aluminum Electrolytic Capacitors - Leaded RoHS Purchase Online, Ship Immediately | 204 |
|
$0.4512 / $0.6458 | Buy Now |
DISTI #
2079311
|
element14 Asia-Pacific | CAP, 680F, 63V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 5675 |
|
$0.9382 / $1.9497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1J681L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1J681L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2085 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1J681L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1J681L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH681M63V12.5X35TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1J681L vs NRSH681M63V12.5X35TBF |