-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4702
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 72AC4702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 11864 Partner Stock |
|
$0.7750 / $1.3200 | Buy Now |
DISTI #
EEU-FS1J391
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FS1J391) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4225 / $0.4784 | Buy Now |
DISTI #
72AC4702
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 72AC4702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 11864 Partner Stock |
|
$0.7750 / $1.3200 | Buy Now |
DISTI #
EEU-FS1J391
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FS1J391) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4225 / $0.4784 | Buy Now |
DISTI #
EEUFS1J391
|
TME | Capacitor: electrolytic, low ESR, THT, 390uF, 63VDC, Ø12.5x20mm Min Qty: 200 | 0 |
|
$0.7100 | RFQ |
DISTI #
3254139
|
element14 Asia-Pacific | CAP, 390UF, 63VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 372 |
|
$0.6169 / $1.3462 | Buy Now |
DISTI #
3254139
|
Farnell | CAP, 390UF, 63VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 372 |
|
$0.5225 / $1.4478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFS1J391
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFS1J391
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2457 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1186.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFS1J391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS1J391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH391M63V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFS1J391 vs NRSH391M63V12.5X20TBF |
63ZLH390MKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFS1J391 vs 63ZLH390MKC12.5X20 |
LQ1J397M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFS1J391 vs LQ1J397M12020CS |
63ZLH390MEFCRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | EEUFS1J391 vs 63ZLH390MEFCRX12.5X20 |
63ZLH390MCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFS1J391 vs 63ZLH390MCA12.5X20 |
63ZLH390MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFS1J391 vs 63ZLH390MCE12.5X20 |
LQ1J397M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFS1J391 vs LQ1J397M12020SS |
63ZLH390MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFS1J391 vs 63ZLH390MEFCCA12.5X20 |
63ZLH390MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFS1J391 vs 63ZLH390MEFCCC12.5X20 |
63ZLH390MEFCSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | EEUFS1J391 vs 63ZLH390MEFCSG12.5X20 |