-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5522
|
Newark | Reel Rohs-Prc |Kemet EEV686M025A9GAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1830 | Buy Now |
DISTI #
399-EEV686M025A9GAACT-ND
|
DigiKey | CAP ALUM 68UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.1142 / $0.5100 | Buy Now |
DISTI #
EEV686M025A9GAA
|
Avnet Americas | CAP ALUM 68UF -40+105C 2000H 6 X 5 RC 0 24 ARMS SMD - Tape and Reel (Alt: EEV686M025A9GAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1305 / $0.1479 | Buy Now |
DISTI #
80-EEV686M025A9GAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 68uF 20% 520 mOhms RoHS: Compliant | 7916 |
|
$0.1140 / $0.5000 | Buy Now |
DISTI #
V72:2272_17683756
|
Arrow Electronics | Cap Aluminum Lytic 68uF 25V 20%( 6.3 X 5.4mm) SMD 0.52 Ohm 240mA 2000h 105°C T/R RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2242 Container: Cut Strips | Americas - 17925 |
|
$0.1168 / $0.1214 | Buy Now |
DISTI #
70971467
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 25VDC, 6.3uF, 6.3 x 5.4 | KEMET EEV686M025A9GAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 | RFQ |
DISTI #
66228032
|
Verical | Cap Aluminum Lytic 68uF 25V 20%( 6.3 X 5.4mm) SMD 0.52 Ohm 240mA 2000h 105°C T/R RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 2242 | Americas - 17925 |
|
$0.1168 / $0.1599 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
DISTI #
EEV686M025A9GAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 25V 68uF 20% 520 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1160 | Buy Now |
DISTI #
EEV686M025A9GAA
|
TME | Capacitor: electrolytic, SMD, 68uF, 25VDC, Ø6.3x5.4mm, ±20%, 2000h Min Qty: 20000 | 0 |
|
$0.1380 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV686M025A9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV686M025A9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.017 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 168 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |