-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 7567, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5176
|
Newark | Cap, Alu Elec, 22Uf, 400V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):400V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Eb Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEVEB2G220M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 65 |
|
$0.5130 | Buy Now |
DISTI #
85Y5176
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 400 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 85Y5176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$2.1800 / $3.0800 | Buy Now |
|
Quest Components | ER220-400M105-12.5X25 | 292 |
|
$0.9844 / $1.9688 | Buy Now |
|
Quest Components | ER220-400M105-12.5X25 (Also Known As: EEV-EB2G220M) | 292 |
|
$0.9844 / $1.9688 | Buy Now |
|
Quest Components | ER220-400M105-12.5X25 (Also Known As: EEV-EB2G220M) | 28 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | ER220-400M105-12.5X25 | 28 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
EEVEB2G220M
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEVEB2G220M) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVEB2G220M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVEB2G220M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 7567, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 7567 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 58 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 125 DEG CEL | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
Leakage Current | 0.538 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 205 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Shape | FLAT | |
Width | 17 mm |