-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6894
|
Newark | Cap, Aec-Q200, 330Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEVFK1H331V Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Reel | 400 |
|
$0.9110 / $1.4200 | Buy Now |
DISTI #
EEV-FK1H331V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1H331V) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9046 / $1.0242 | Buy Now |
DISTI #
EEV-FK1H331V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1H331V) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9046 / $1.0242 | Buy Now |
DISTI #
EEVFK1H331V
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 50VDC, Ø12.5x13.5mm Min Qty: 200 | 0 |
|
$1.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK1H331V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1H331V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 5353 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 675 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 13.5 mm |