-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 7575, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6859
|
Newark | Cap, 680Μf, 63V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:680Μf, Voltage Rating:63V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEVFK1J681M Min Qty: 125 Package Multiple: 1 Date Code: 1 Container: Reel | 250 |
|
$1.2100 / $1.5400 | Buy Now |
DISTI #
62W8264
|
Newark | Capacitor, Alu Elec, 680Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEVFK1J681M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4005 |
|
$1.7800 / $2.1000 | Buy Now |
DISTI #
EEV-FK1J681M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1J681M) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 125 |
|
$0.8740 / $0.9896 | Buy Now |
DISTI #
70068610
|
RS | Capacitor, Aluminum Electrolytic, Ecap 680uF 63V K16 Case FK SMT | Panasonic Electronic Components EEVFK1J681M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $2.0000 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 680 uF, SURFACE MOUNT (Also Known As: EEV-FK1J681M) | 12 |
|
$1.6000 / $2.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 680 uF, SURFACE MOUNT | 12 |
|
$1.6000 / $2.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 680 uF, SURFACE MOUNT | 400 |
|
$1.1773 / $2.5456 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 680 uF, SURFACE MOUNT (Also Known As: EEV-FK1J681M) | 400 |
|
$1.1773 / $2.5456 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 680 uF, SURFACE MOUNT | 364 |
|
$1.1773 / $2.5456 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 680 uF, SURFACE MOUNT (Also Known As: EEV-FK1J681M) | 364 |
|
$1.1773 / $2.5456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK1J681M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1J681M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 7575, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1267.5 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 19 mm |