-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4417
|
Newark | Cap, Alu Elec, 1500Uf, 35V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1500Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEVFK1V152M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$1.2700 / $1.7700 | Buy Now |
DISTI #
83AK4301
|
Newark | Capacitor, 1500Uf, 35Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:1500Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:16Mmrohs Compliant: Yes |Panasonic EEVFK1V152M Min Qty: 125 Package Multiple: 1 Date Code: 1 Container: Reel | 6250 |
|
$0.9730 / $1.0500 | Buy Now |
DISTI #
85Y5197
|
Newark | Cap, 1500Μf, 35V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:1500Μf, Voltage Rating:35V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEVFK1V152M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1100 / $2.9600 | Buy Now |
DISTI #
17AC6864
|
Newark | Cap, 1500Μf, 35V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:1500Μf, Voltage Rating:35V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Panasonic EEVFK1V152M Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8920 / $0.9860 | Buy Now |
DISTI #
EEV-FK1V152M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1V152M) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 3875 |
|
$0.6086 / $0.6527 | Buy Now |
DISTI #
EEV-FK1V152M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1V152M) RoHS: Compliant Min Qty: 1875 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7050 / $0.7983 | Buy Now |
DISTI #
70068613
|
RS | Capacitor, Aluminum Electrolytic, Ecap 1500uF 35V J16 Case FK SMT | Panasonic Electronic Components EEVFK1V152M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.7700 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 1500 uF, SURFACE MOUNT (Also Known As: EEV-FK1V152M) | 36 |
|
$1.0546 / $1.3183 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 1500 uF, SURFACE MOUNT | 36 |
|
$1.0546 / $1.3183 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 1500 uF, SURFACE MOUNT (Also Known As: EEV-FK1V152M) | 100 |
|
$1.0795 / $2.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK1V152M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1V152M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.525 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1350 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 17 mm |