Part Details for EEVFK2A330P by Panasonic Electronic Components
Overview of EEVFK2A330P by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFK2A330P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 33 uF, SURFACE MOUNT, 4141 (Also Known As: EEV-FK2A330P) | 60 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 33 uF, SURFACE MOUNT, 4141 | 60 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 33 uF, SURFACE MOUNT, 4141 | 2908 |
|
$0.5040 / $1.4400 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 33 uF, SURFACE MOUNT, 4141 (Also Known As: EEV-FK2A330P) | 2908 |
|
$0.5040 / $1.4400 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 33 uF, SURFACE MOUNT, 4141 (Also Known As: EEV-FK2A330P) | 1104 |
|
$7.8150 / $11.7225 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 33 uF, SURFACE MOUNT, 4141 | 1104 |
|
$7.8150 / $11.7225 | Buy Now |
DISTI #
SMC-EEVFK2A330P
|
Sensible Micro Corporation | Cap,33Uf,20%,100V,Al Elect,Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Tape & Reel | 327 |
|
$0.3197 / $0.3440 | RFQ |
Part Details for EEVFK2A330P
EEVFK2A330P CAD Models
EEVFK2A330P Part Data Attributes
|
EEVFK2A330P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK2A330P
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33uF, SURFACE MOUNT, 4141, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Product Available on Req | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 11.6 mm | |
Manufacturer Series | FK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 150 mA | |
Series | EEFK(100V,RNC) | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for EEVFK2A330P
This table gives cross-reference parts and alternative options found for EEVFK2A330P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK2A330P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFN2A330P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | EEVFK2A330P vs EEEFN2A330P |
AFK336M2AGB-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EEVFK2A330P vs AFK336M2AGB-F |