Part Details for EF11.1617.0010.01 by Schurter Electronic Components
Overview of EF11.1617.0010.01 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF11.1617.0010.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1291
|
Newark | Ef11 Power Entry Module 16A C20 Ta45/Carton Box |Schurter EF11.1617.0010.01 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7900 / $53.6400 | Buy Now |
DISTI #
EF11.1617.0010.01-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6638 / $49.8300 | Buy Now |
DISTI #
EF11.1617.0010.01
|
Avnet Americas | EF11 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: EF11.1617.0010.01) RoHS: Not Compliant Min Qty: 32 Package Multiple: 16 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$34.8078 / $40.8169 | Buy Now |
DISTI #
693-EF11.16170010.01
|
Mouser Electronics | AC Power Entry Modules EF11 .A326F160C0 16A | 0 |
|
$41.1700 / $49.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Container: Box | 0Box |
|
$34.8000 | Buy Now |
|
Onlinecomponents.com | EF11 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$39.1400 / $57.0600 | Buy Now |
DISTI #
EF11.1617.0010.01
|
Avnet Americas | EF11 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: EF11.1617.0010.01) RoHS: Not Compliant Min Qty: 32 Package Multiple: 16 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$34.8078 / $40.8169 | Buy Now |
DISTI #
EF11.1617.0010.01
|
TME | Connector: AC supply, socket, male, 16A, 250VAC, IEC 60320, C20 (I) Min Qty: 64 | 0 |
|
$30.8600 | RFQ |
|
Master Electronics | EF11 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$39.1400 / $57.0600 | Buy Now |