Part Details for EF11.2078.0010.01 by Schurter Electronic Components
Overview of EF11.2078.0010.01 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EF11.2078.0010.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF11.2078.0010.01-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
31 In Stock |
|
$28.4938 / $39.8100 | Buy Now |
DISTI #
EF11.2078.0010.01
|
Avnet Americas | EF11 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: EF11.2078.0010.01) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$27.8099 / $32.6109 | Buy Now |
DISTI #
693-EF11.20780010.01
|
Mouser Electronics | AC Power Entry Modules EF11 .ABDBL100C0 10A | 0 |
|
$32.8900 / $39.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Container: Box | 0Box |
|
$29.6100 | Buy Now |
|
Onlinecomponents.com | EF11 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$31.2700 / $45.5900 | Buy Now |
DISTI #
EF11.2078.0010.01
|
Avnet Americas | EF11 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: EF11.2078.0010.01) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$27.8099 / $32.6109 | Buy Now |
DISTI #
EF11.2078.0010.01
|
TME | EF11.2078.0010.01 Min Qty: 1 | 0 |
|
$25.2200 / $36.0300 | RFQ |
DISTI #
EF11.2078.0010.01
|
Avnet Americas | EF11 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: EF11.2078.0010.01) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$27.8099 / $32.6109 | Buy Now |
DISTI #
000000000001108137
|
Sager | AC Power Entry Modules EF11 .ABDBL100C0 10A Min Qty: 32 | 0 |
|
$28.8500 / $31.2300 | Buy Now |
|
Master Electronics | EF11 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$31.2700 / $45.5900 | Buy Now |
Part Details for EF11.2078.0010.01
EF11.2078.0010.01 CAD Models
EF11.2078.0010.01 Part Data Attributes
|
EF11.2078.0010.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EF11.2078.0010.01
Schurter Electronic Components
EF11 .ABDBL100C0.0010.01 10A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Connector Type | MAINS POWER CONNECTOR |