-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TXR40AZ00-2012BI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF4709-000
|
Avnet Americas | TXR40AZ00-2012BI - Bulk (Alt: EF4709-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$152.3852 / $183.3788 | Buy Now |
DISTI #
571-EF4709-000
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AZ00-2012BI RoHS: Compliant | 0 |
|
$217.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$165.5700 | Buy Now |
DISTI #
RYCTXR40AZ00-2012BI
|
Heilind Electronics | EF4709-000 | Americas - 0 in Stock |
|
$189.9118 / $192.7463 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-2012BI RoHS: Compliant | 0 |
|
$158.2000 / $392.0300 | Buy Now |
DISTI #
EF4709-000
|
TTI | Circular MIL Spec Backshells TXR40AZ00-2012BI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$215.2300 | Buy Now |
DISTI #
EF4709-000
|
Avnet Americas | TXR40AZ00-2012BI - Bulk (Alt: EF4709-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$152.3852 / $183.3788 | Buy Now |
DISTI #
EF4709-000
|
Avnet Americas | TXR40AZ00-2012BI - Bulk (Alt: EF4709-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$152.3852 / $183.3788 | Buy Now |
DISTI #
000000000005530355
|
Sager | Circular MIL Spec Backshells TXR40AZ00-2012BI Min Qty: 1 | 0 |
|
$97.6800 / $199.4100 | Buy Now |
|
Master Electronics | TXR40AZ00-2012BI RoHS: Compliant | 0 |
|
$158.2000 / $392.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EF4709-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF4709-000
TE Connectivity
TXR40AZ00-2012BI
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |