Part Details for EF8603-000 by TE Connectivity
Overview of EF8603-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for EF8603-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF8603-000
|
Avnet Americas | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 10 - Trays (Alt: EF8603-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
$83.3788 / $100.3372 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$90.5900 | Buy Now |
DISTI #
RYCR85049/85-10Z02
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCR85049/85-10Z02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | R85049/85-10Z02 RoHS: Compliant | 0 |
|
$86.5600 / $164.0300 | Buy Now |
DISTI #
EF8603-000
|
Avnet Americas | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 10 - Trays (Alt: EF8603-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
$83.3788 / $100.3372 | Buy Now |
DISTI #
EF8603-000
|
Avnet Americas | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 10 - Trays (Alt: EF8603-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
$83.3788 / $100.3372 | Buy Now |
DISTI #
RYCR85049/85-10Z02
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCR85049/85-10Z02 | 0 |
|
Buy Now | |
DISTI #
000000000005236977
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/85-10Z02 Min Qty: 1 | 0 |
|
$89.7200 / $114.1500 | Buy Now |
|
Master Electronics | R85049/85-10Z02 RoHS: Compliant | 0 |
|
$86.5600 / $164.0300 | Buy Now |
Part Details for EF8603-000
EF8603-000 CAD Models
EF8603-000 Part Data Attributes
|
EF8603-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8603-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |