Part Details for EF9137-000 by TE Connectivity
Overview of EF9137-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF9137-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3557
|
Newark | Circular Mil Spec Backshells Txr40Az00-1214Bi |Raychem Te Connectivity EF9137-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$197.1800 / $208.7700 | Buy Now |
DISTI #
2266-EF9137-000-ND
|
DigiKey | TXR40AZ00-1214BI Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$189.6000 / $200.7400 | Buy Now |
DISTI #
EF9137-000
|
Avnet Americas | TXR40AZ00-1214BI - Boxed Product (Development Kits) (Alt: EF9137-000) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$155.2290 / $186.8010 | Buy Now |
DISTI #
571-EF9137-000
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AZ00-1214BI RoHS: Compliant | 0 |
|
$178.6400 | Order Now |
DISTI #
RYCTXR40AZ00-1214BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-1214BI EF9137-000 | Americas - 0 in Stock |
|
$193.4559 / $196.3433 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-1214BI |
11 Partner Stock |
|
$174.4300 / $185.9400 | Buy Now |
DISTI #
EF9137-000
|
Avnet Americas | TXR40AZ00-1214BI - Boxed Product (Development Kits) (Alt: EF9137-000) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$155.2290 / $186.8010 | Buy Now |
DISTI #
EF9137-000
|
Avnet Americas | TXR40AZ00-1214BI - Boxed Product (Development Kits) (Alt: EF9137-000) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$155.2290 / $186.8010 | Buy Now |
DISTI #
RYCTXR40AZ00-1214BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-1214BI EF9137-000 | 0 |
|
$193.4559 / $196.3433 | Buy Now |
DISTI #
TE Connectivity EF9137-000
|
PEI Genesis | TXR40AZ00-1214BI | 11 |
|
Buy Now |
Part Details for EF9137-000
EF9137-000 CAD Models
EF9137-000 Part Data Attributes
|
EF9137-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF9137-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |