Part Details for EFA04-34-P01 by Essentra Components
Overview of EFA04-34-P01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFA04-34-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3563
|
Newark | Corner Guide, Radius-30Mm, H-5Mm, Accessory Type:Corner Guide With Adhesive Pad, For Use With:Fiber Optic Connectors, Product Range:Efa04 Series Rohs Compliant: Yes |Essentra Components EFA04-34-P01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$4.2300 / $6.0400 | Buy Now |
DISTI #
RPC1175-ND
|
DigiKey | FIBER OPTIC CORNER GUIDE BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
352 In Stock |
|
$3.4043 / $5.8700 | Buy Now |
DISTI #
144-EFA04-34-P01
|
Mouser Electronics | Cable Mounting & Accessories Corner Guide & Pads,Black,30MM Rad, Corner Guide & Pads,Black RoHS: Compliant | 0 |
|
$3.3500 / $5.8400 | Order Now |
DISTI #
71184446
|
RS | Corner Fiber Guide: Adhesive Pad Mount, 30.0 mm Bend Radius, Nylon 6 | Essentra Components EFA04-34-P01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4800 / $3.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8300 | Buy Now |
|
Onlinecomponents.com | Fiber Guide - Mounting Method Adhesive - Radius 30.0 mm - Overall Height 5.0 mm (0.197 in) RoHS: Compliant | 0 |
|
$2.7400 / $4.1700 | Buy Now |
DISTI #
RICEFA04 34 P01
|
DB Roberts | CORNER GUIDE &, PADS,BLACK, | 0 |
|
RFQ |