Part Details for EFA04-34-P07 by Essentra Components
Overview of EFA04-34-P07 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFA04-34-P07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3569
|
Newark | Corner Guide, Radius - 30-37Mm, H-5.5Mm, Accessory Type:Corner Guide With Adhesive Pad, For Use With:Fiber Optic Connectors, Product Range:Efa04 Series Rohs Compliant: Yes |Essentra Components EFA04-34-P07 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $5.4100 | Buy Now |
DISTI #
EFA04-34-P07-ND
|
DigiKey | FIBER OPTIC CORNER GUIDE BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
861 In Stock |
|
$3.9104 / $6.7000 | Buy Now |
DISTI #
144-EFA04-34-P07
|
Mouser Electronics | Cable Mounting & Accessories Corner Guide,Black,Ribbon Fiber, Corner Guide,Black RoHS: Compliant | 18 |
|
$3.9100 / $6.6700 | Buy Now |
DISTI #
71184450
|
RS | Corner Fiber Guide: Adhesive Pad Mount, 30.0 -37.0 mm Bend Radius, Nylon 6 | Essentra Components EFA04-34-P07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $4.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3600 | Buy Now |
DISTI #
RICEFA04-34-P07
|
DB Roberts | Corner GuideBlackRibbon Fiber | 0 |
|
RFQ |