Part Details for EFB0512HHAFAH by Delta Electronics Inc
Overview of EFB0512HHAFAH by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for EFB0512HHAFAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2227-ND
|
DigiKey | FAN AXL FRAMELSS 45X9.8MM 12VDC Min Qty: 1 Lead time: 32 Weeks Container: Box |
1867 In Stock |
|
$6.8049 / $11.3800 | Buy Now |
DISTI #
108-EFB0512HHAFAH
|
Mouser Electronics | DC Fans DC Mixed Flow Frameless Fan, 45.9x9.8mm, Ball, 3Leads, Lock Rotor Sensor, Tach RoHS: Compliant | 219 |
|
$6.8000 / $11.0500 | Buy Now |
DISTI #
75114326
|
RS | Axial Round -45mm Diameter x 10mm W 12VDC 3 Leads Speed Sensor | Delta Electronics EFB0512HHAFAH RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 288 | 0 |
|
$6.3700 | Buy Now |
|
Neutron USA | DC Fans DC Mixed Flow Frameless Fan, 45.9x9.8mm Round, Tachometer | 0 |
|
$64.2500 | Buy Now |
Part Details for EFB0512HHAFAH
EFB0512HHAFAH CAD Models
EFB0512HHAFAH Part Data Attributes:
|
EFB0512HHAFAH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB0512HHAFAH
Delta Electronics Inc
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 7.47 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | TUBEAXIAL | |
Diameter | 45 mm | |
Height | 9.8 mm | |
Life Expectancy | 50000 h | |
Noise | 33.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.42 mmH2O | |
Rated Current | 0.2 A | |
Rated Power | 2.4 W | |
Rated Voltage | 12 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 12 g |