Part Details for EFDKS1CK106E154BH by Eaton Corporation
Overview of EFDKS1CK106E154BH by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS1CK106E154BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKS1CK106E154BH
|
Avnet Americas | - Bulk (Alt: EFDKS1CK106E154BH) RoHS: Not Compliant Min Qty: 91 Package Multiple: 91 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1232 / $3.4648 | Buy Now |
DISTI #
504-EFDKS1CK106E154B
|
Mouser Electronics | Film Capacitors CAP FILM 10uF 10% 1200VDC RAD RoHS: Compliant | 0 |
|
$3.3600 / $6.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 273 Package Multiple: 91 Container: Bulk | 0Bulk |
|
$3.2600 | Buy Now |
DISTI #
EFDKS1CK106E154BH
|
TTI | Film Capacitors CAP FILM 10uF 10% 1200VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 |
Americas - 91 In Stock |
|
$3.6200 / $6.4700 | Buy Now |
DISTI #
EFDKS1CK106E154BH
|
Avnet Americas | - Bulk (Alt: EFDKS1CK106E154BH) RoHS: Not Compliant Min Qty: 91 Package Multiple: 91 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1232 / $3.4648 | Buy Now |
Part Details for EFDKS1CK106E154BH
EFDKS1CK106E154BH CAD Models
EFDKS1CK106E154BH Part Data Attributes:
|
EFDKS1CK106E154BH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFDKS1CK106E154BH
Eaton Corporation
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 44 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 24 mm |