Part Details for EFDKS45K137E194DH by Eaton Bussmann
Overview of EFDKS45K137E194DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS45K137E194DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS45K137E194DH-ND
|
DigiKey | CAP FILM 130UF 10% 450VDC RAD Min Qty: 98 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0522 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.6900 / $26.2200 | Buy Now | |
DISTI #
000000000007210726
|
Sager | CAP EFDKS 450VDC 130UF 4LEADS | 0 |
|
Buy Now |