Part Details for EFF6060A3S-15MHF1 by LAIRD PLC
Overview of EFF6060A3S-15MHF1 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFF6060A3S-15MHF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-EFF6060A3S-15MHF1-ND
|
DigiKey | REVIE 600 5G CAT M1 NB-IOT ANT Min Qty: 1 Lead time: 20 Weeks Container: Bag |
30 In Stock |
|
$4.8000 | Buy Now |
DISTI #
EFF6060A3S-15MHF1
|
Avnet Americas | Antenna, Adhesive, Linear Vertical, PCB, 600 MHz - 6 GHz, 6.9 dBi, 50 ohm, 5W - Boxed Product (Development Kits) (Alt: EFF6060A3S-15MHF1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$4.4200 / $4.6500 | Buy Now |
DISTI #
239-EFF6060A3S15MHF1
|
Mouser Electronics | Antennas EMBED,DIPOLE,MHF1 150MM,ADH,REVIE600 RoHS: Compliant | 144 |
|
$4.8000 | Buy Now |
|
Symmetry Electronics | EMBED,DIPOLE,MHF1 150MM,ADH,REVIE600 Min Qty: 1 | In Stock |
|
$4.6500 | Buy Now |